1/3
Image similar
Piece
99 0429 314 04
Sensor/actuator connector
Plug, straight
M12
4
250 V
4 A
4 A
0.75 mm²
Screw terminal
M12
M12
A
CuZn
CuSnZn
IP67
Screw-on
99 0429 314 04-20
1 pc(s)
3.5 mm
2.5 mm
2.5 - 3.5 mm
Yes
Datasheet 3218527 binder 99 0429 314 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3218527 binder 99 0429 314 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece