• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0429 684 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connection side A
M12
No. of pins
4
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 0429 684 04 Series 713

  • M12-A cable plug
  • Number of pins: 4
  • 4.0 - 6.5 mm
  • unshielded
  • screw terminal
  • IP69K
  • For outdoor use

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: > 10⁸ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Material locking: Stainless steel
  • Cable diameter 4.0 - 6.5 mm
  • Mounting type: Cable mounting
Type

99 0429 684 04

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connection side A

M12

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Connection

Screw terminal

Thread type connection side

M12

Coding

A

Contact material

CuZn

Contact surface

Au (gold)

IP69K

IP68

Seal type

Screw-on

Manufacturer part #

99 0429 684 04-20

Content

1 pc(s)

Cable Ø (max.)

6.5 mm

Cable Ø up to

4.0 mm

Cable Ø range

4.0 - 6.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3218533 binder 99 0429 684 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218533 binder 99 0429 684 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?