
Image similar
99-0480-100-08-20
Bullet connector
Socket, straight
8
Soldering
1 pc(s)
+85 °C
1 A
-25 °C
1 A
Screw cap
125 V
Au (gold)
4 mm
3 mm
CuZn
26
180°
8 g
99-0480-100-08-20
3 - 4 mm
8
32 mm
11.5 mm
0.14 mm²
0.14 mm² (max)
IP40
711
Cable socket
125 V
1
Soldered connection
-40 - +85 °C
Datasheet 3214340 binder 99-0480-100-08-20 Bullet connector Socket, straight Total number of pins: 8 Series (round connectors): 711 1 pc(s
User & Safety Instructions 3214340 binder 99-0480-100-08-20 Bullet connector Socket, straight Total number of pins: 8 Series (round connectors): 711 1 pc(s
The necessary accessories are required to use the article as described.