• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0617 02 06 Connector Plug, straight Total number of pins: 6 Series (round connectors): 678 20 pc(s)

1/3
Image similar
Product type
Connector
Connector type
Plug, straight
Total no. of pins
6
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Bayonet cable connectorNo. of pins 6 DIN6.0 - 8.0 mmunshieldedSolderingIP40

Technical specifications

  • EMC compatibility: UnshieldedInsulation resistance: ≥ 10¹⁰ ΩResistance: ≤ 5 mΩInsulation class IIIOvervoltage category: IPollution level: 1Material contact body: PBT (UL94 V-0)Cable outlet 6.0 - 8.0 mmMounting type: Cable mounting
Type

99 0617 02 06

Product type

Connector

Connector type

Plug, straight

Total no. of pins

6

Connection

Soldering

Content

20 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Seal

Bayonet

Nominal voltage

250 V

Contact material

CuZn

Case material

PA

AWG 18

Manufacturer part #

99 0617 02 06

Number of pins

6

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

RoHS-compliant

Yes

IP40

Series

678

Contact surface

Ag (Silver)

Seal type

Bayonet

Documents & Downloads

Datasheet

Datasheet 2561463 binder 99 0617 02 06 Connector Plug, straight Total number of pins: 6 Series (round connectors): 678 20 pc(s)

User & Safety Instructions

User & Safety Instructions 2561463 binder 99 0617 02 06 Connector Plug, straight Total number of pins: 6 Series (round connectors): 678 20 pc(s)

Description

These seven series miniature circular connectors are suitable for a wide range of applications thanks to a wide range of locking systems, contact arrangements, IP protection types and connections. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip-soldered, screw terminal and solder connections, wires and molded cable. Like all Binder products, these miniature connectors are made from high quality materials for a long and reliable service life. Many are UL and VDE approved, some are ASIG compliant.Properties:• Protection class IP40, IP67, IP67-shielded or IP68• 2- to 24-pin• Straight and angled cable versions• Flange versions• Gold-plated or silver-plated brass and bronze contacts• 1000 mating cycles and more• Multiple locking systems, including bayonet, snap-in and M16

This text is machine translated.

What kind of Keyed Connectors are you looking for?