• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0630 32 04 Junction box Total number of pins: 4 1 pc(s)

Image similar
Product type
Junction box
Total no. of pins
4
Connection
Screw terminal
Content
1 pc(s)
Nominal current - rounded value
12 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M12 cable socket, number of poles: 4, 6.0-8.0 mm, unshielded, screw terminal, IP67, UL, VDE

Our service for you

Technical specifications

  • Series 813
  • Number of pins: 04
  • Connector design: Cable socket
  • Variants description: M12-T, series 813, automation technology - voltage and power supply
  • Approval 1 UL
  • Approval 2 VDE
  • EMC-suitability: Unshielded
  • Connection cross-section (mm): Max. 1.50 mm²
  • Terminal cross section (AWG) AWG 16
  • Connection type: Screw terminals
  • Connector lock: Screw
  • Rated current (40 °C) 12.0 A.
  • Insulation class III
  • Over voltage category III
  • Pollution level 3
  • Rated voltage ( V ): 63 V.
  • Protection class IP67
  • Material: housing: PA
  • Material of contact body: PA
  • Material (contact): CuZn (brass)
  • Cable outlet 6.0 - 8.0 mm
  • SM Mounting type: Cable installation
  • Safety features: These connectors have been developed for use in system, control and electrical device construction. It is up to the user to check whether the connectors can be used in other applications.
  • IP67 and IP68 connectors are not suitable for underwater use. When used outdoors, the connectors must be separately protected against corrosion.
  • To lock the cable connector with the device connector, the threaded ring is tightened hand-tight (approx. 60 cNm).
Type

99 0630 32 04

Product type

Junction box

Total no. of pins

4

Connection

Screw terminal

Content

1 pc(s)

Nominal current

12 A

Nominal current - rounded value

12 A

Seal

screws

Nominal voltage

63 V

Mounting type

Cable mounting

Contact material

CuZn

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Case material

PA

Manufacturer part #

99 0630 32 04

Cable Ø range

6 - 8 mm

Number of pins

4

RoHS-compliant

Yes

IP67

Crimp area AWG (max.)

16 awg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334947 binder 99 0630 32 04 Junction box Total number of pins: 4 1 pc(s)

Description

Binder 99 0630 32 04 cable socket

This text is machine translated.

What kind of Keyed Connectors are you looking for?