• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0689 19 04-20 DIN connector Plug, straight Total number of pins: 4 + PE Series (round connectors): 814 1 pc(s)

1/3
Image similar
Product type
DIN connector
Connector type
Plug, straight
Total no. of pins
4 + PE
Connection
Screw terminal
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 0689 19 04 Series 814

  • M12-S cable plug
  • Number of pins 3+PE
  • 8.0 - 10.0 mm
  • unshielded
  • screw terminal
  • IP67
  • UL
  • VDE

Technical specifications

  • EMC-suitability: Unshielded
  • Continuous resistance ≤ 5 mΩ
  • Insulation material group II.
  • Over voltage category III
  • Pollution level 3
  • Material of contact body: PA
  • Cable diameter 8.0 - 10.0 mm
  • Mounting type: Cable mounting
Type

99 0689 19 04

Product type

DIN connector

Connector type

Plug, straight

Total no. of pins

4 + PE

Connection

Screw terminal

Content

1 pc(s)

Nominal current

12 A

Nominal current - rounded value

12 A

Seal

screws

Leading contact (PE)

Yes

Nominal voltage

630 V

Contact material

CuZn

Case material

PA

AWG 16 / AWG 14

Manufacturer part #

99 0689 19 04-20

Number of pins

4

max. cross section

1.50 mm²

Cross-section range

1.50 mm² (max)

RoHS-compliant

Yes

IP67

Series

814

Documents & Downloads

Datasheet

Datasheet 3215843 binder 99 0689 19 04-20 DIN connector Plug, straight Total number of pins: 4 + PE Series (round connectors): 814 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3215843 binder 99 0689 19 04-20 DIN connector Plug, straight Total number of pins: 4 + PE Series (round connectors): 814 1 pc(s)

Description

Power connectors are used to supply high voltage AC motors, drives and motor switches over long periods of time, but also for low voltage applications such as fieldbus Ethernet components and network devices. These are mainly M12, M18 and 7/8 inch round connectors, which can be configured by the customer according to the respective application area. The M12 plug connectors with K and S coding can be used up to a rated voltage of 630V AC.

Properties:

• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.

This text is machine translated.

What kind of Keyed Connectors are you looking for?