• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0718 02 13-20 Junction box Socket, straight Total number of pins: 13 + PE Series (round connectors): 694 1 pc(

1/2
Image similar
Product type
Junction box
Connector type
Socket, straight
Total no. of pins
13 + PE
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 0718 02 13 Series 694

  • RD30 cable socket
  • Number of pins 12+PE
  • 12.0 - 14.0 mm
  • unshielded
  • Soldering
  • IP65

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Continuous resistance ≤ 5 mΩ
  • Insulation class III
  • Over voltage category III
  • Pollution level 3
  • Material of contact body PA (UL94 HB)
  • Cable diameter 12.0 - 14.0 mm
  • Mounting type: Cable mounting
Type

99 0718 02 13

Product type

Junction box

Connector type

Socket, straight

Total no. of pins

13 + PE

Connection

Soldering

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Seal

screws

Leading contact (PE)

Yes

Nominal voltage

250 V

Contact material

CuSn

Case material

PA

AWG 17

Manufacturer part #

99 0718 02 13-20

Number of pins

13

max. cross section

1.00 mm²

Cross-section range

1.00 mm² (max)

RoHS-compliant

Yes

IP65

Series

694

Documents & Downloads

Datasheet

Datasheet 3215866 binder 99 0718 02 13-20 Junction box Socket, straight Total number of pins: 13 + PE Series (round connectors): 694 1 pc(

User & Safety Instructions

User & Safety Instructions 3215866 binder 99 0718 02 13-20 Junction box Socket, straight Total number of pins: 13 + PE Series (round connectors): 694 1 pc(

Description

Our range of power connectors is suitable for virtually any low and high voltage application, from safety and CCTV systems to fieldbus Ethernet components to AC and DC motors. Some models meet the needs of extreme environments, both indoors and outdoors. A variety of connection options are available, as locking systems bayonet, M23, M25 and RD24 locking are possible. Some models are ESTI+, UL and VDE approved. To extend the range of applications, users can choose between straight and right angle cable and flange versions.

Properties:

• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions

This text is machine translated.

What kind of Keyed Connectors are you looking for?