
1/3
Image similar
Piece
99 1429 810 04
Sensor/actuator connector
Plug, straight
M12
4
250 V
4 A
4 A
0.75 mm²
Screw terminal
M12
M12
B
CuZn
Au (gold)
IP67
B-coded
Screw-on
99 1429 810 04-20
1 pc(s)
8.0 mm
6.0 mm
6.0 - 8.0 mm
Yes
Datasheet 3218639 binder 99 1429 810 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3218639 binder 99 1429 810 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece