1/3
Image similar
99 1439 810 05
Sensor/actuator connector
Plug, straight
Sensor connector
M12
5
60 V
4 A
4 A
0.75 mm²
Screw terminal
M12
M12
B
CuZn
Au (gold)
IP67
B-coded
Screw-on
99 1439 810 05-20
1 pc(s)
8.0 mm
5.0 mm
5.0 - 8.0 mm
Yes
Datasheet 3218694 binder 99 1439 810 05-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3218694 binder 99 1439 810 05-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)