1/3
Image similar
99 1487 914 08
Sensor/actuator connector
Plug, straight
Sensor connector
M12
8
30 V
1.5 A
1.5 A
0.50 mm²
Screw terminal
M12
M12
A
CuZn
Au (gold)
IP67
Shielded
Screw-on
99 1487 914 08-20
1 pc(s)
10.0 mm
8.0 mm
8.0 - 10.0 mm
Yes
Datasheet 3218705 binder 99 1487 914 08-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3218705 binder 99 1487 914 08-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)