• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 1535 920 05-20 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Plug, right angle
Connection side A
M12
No. of pins
5
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 1535 920 05 Series 715

  • M12-B angled plug
  • Number of pins: 5
  • 6.5 - 8.5 mm
  • shieldable
  • Cage clamps
  • IP67

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Material locking: Nickel-plated die-cast zinc
  • Cable diameter 6.5 - 8.5 mm
  • Mounting type: Cable mounting
Type

99 1535 920 05

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Connection side A

M12

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.50 mm²

Connection

Pull spring

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

B

Contact material

CuSn

Contact surface

Au (gold)

IP67

Features

Shielded

Seal type

Screw-on

Manufacturer part #

99 1535 920 05-20

Content

1 pc(s)

Cable Ø (max.)

8.5 mm

Cable Ø up to

6.5 mm

Cable Ø range

6.5 - 8.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3218732 binder 99 1535 920 05-20 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218732 binder 99 1535 920 05-20 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s)

Description

Binder offers 7 different round connectors for signal and data transmission in modern, automated factories. These are mainly M8, M12, M16 round connectors, which can be configured by the customer according to the respective application area. Our latest shielded, X-coded M12 connector can handle data transfer rates up to an impressive 10 Gbps.

Properties:

• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?