• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-3376-00-04 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

99 3376 00 04

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

Gold

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

99-3376-00-04

Content

1 pc(s)

Type

Cable socket, M8 x 1

Insulation resistance


> 1010 Ω

Nominal voltage (details)

30 V

Nominal current (details)

4 A

Thread type

M8

Contamination level

3

Connector cross section

0.25 mm²

Pins

4

Connection

Soldering

Cable diameter (details)

3.5 mm

Temperature range

-40 - +85 °C

Case material

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 156146 binder 99-3376-00-04 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight

User & Safety Instructions

User & Safety Instructions 156146 binder 99-3376-00-04 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight

Information

Information 156146 binder 99-3376-00-04 Series 768, Sensor / Actuator Plug Connector M8, Screw Closure, Straight

Description

The top-quality original from Binder®. Designed for connecting proximity sensors. With lock.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)