1/3
Image similar
99 3376 500 04
Sensor/actuator connector
Socket, straight
M8
4
60 V
4 A
4 A
0.25 mm²
Cut & Clip
M8
M8
CuSn
Au (gold)
0.08 mm²
IP67
Screw-on
99 3376 500 04-20
1 pc(s)
5.0 mm
2.5 mm
2.5 - 5.0 mm
Datasheet 3218767 binder 99 3376 500 04-20 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3218767 binder 99 3376 500 04-20 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s)