
1/3
Image similar
99 3379 500 03
Sensor/actuator connector
Plug, straight
Sensor connector
M8
3
60 V
4 A
4 A
0.25 mm²
Cut & Clip
M8
M8
CuZn
Au (gold)
0.08 mm²
IP67
Screw-on
99 3379 500 03-20
1 pc(s)
5.0 mm
2.5 mm
2.5 - 5.0 mm
Yes
Datasheet 3218770 binder 99 3379 500 03-20 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3218770 binder 99 3379 500 03-20 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s)