
1/3
Image similar
99 3483 200 08
Sensor/actuator connector
Plug, straight
Sensor connector
M12
8
30 V
2 A
2 A
0.25 mm²
Soldering
M12
M12
A
CuZn
Au (gold)
IP67
IP68
IP69
Screw-on
99 3483 200 08-20
1 pc(s)
Yes
Datasheet 3218812 binder 99 3483 200 08-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3218812 binder 99 3483 200 08-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)