1/3
Image similar
99 3721 810 04
Sensor/actuator connector
Plug, straight
M12
4
PUR
250 V
4 A
4 A
Crimp
M12
M12
D
CuZn
Au (gold)
IP67
X-coded
Screw-on
99 3721 810 04-20
1 pc(s)
8.0 mm
5.0 mm
5.0 - 8.0 mm
Yes
Datasheet 3218813 binder 99 3721 810 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3218813 binder 99 3721 810 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)