• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 3732 202 04-20 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connection side A
M12
No. of pins
4
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 3732 202 04 Series 876

  • M12-D flange socket
  • Number of pins: 4
  • unshielded
  • immersion soldering
  • IP67
  • UL
  • Two-part design

Our service for you

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: > 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Material locking: CuZn (brass nickel-plated)
  • Mounting type: Housing assembly
Type

99 3732 202 04

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connection side A

M12

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Coding

D

Contact material

CuSn

Contact surface

Au (gold)

IP67

Features

D-coded

Seal type

Screw-on

Manufacturer part #

99 3732 202 04-20

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3218835 binder 99 3732 202 04-20 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218835 binder 99 3732 202 04-20 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)

Description

Binder offers 7 different round connectors for signal and data transmission in modern, automated factories. These are mainly M8, M12, M16 round connectors, which can be configured by the customer according to the respective application area. Our latest shielded, X-coded M12 connector can handle data transfer rates up to an impressive 10 Gbps.

Properties:

• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?