• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 4172 00 08-20 Sensor/actuator connector Socket, straight No. of pins (RJ): 8 1 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M16
No. of pins
8
Nominal voltage
50 V AC
60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 4172 00 08 Series 415

  • M16-X cable socket
  • Number of pins: 8
  • 5.5 - 9.0 mm
  • shieldable
  • cut&clamp
  • IP67

Our service for you

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: > 10⁸ Ω
  • Constant resistance: 15 mΩ
  • Insulation material group II.
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body PA (UL94 V-0)
  • Cable diameter 5.5 - 9.0 mm
  • Mounting type: Cable mounting
Type

99 4172 00 08

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M16

No. of pins

8

Nominal voltage

50 V AC

60 V DC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connection

Cut & Clip

Coding

X

Contact material

CuZn

Contact surface

Au (gold)

IP67

Seal type

Screw-on

Manufacturer part #

99 4172 00 08-20

Content

1 pc(s)

Cable Ø (max.)

9.0 mm

Cable Ø up to

5.5 mm

Cable Ø range

5.5 - 9.0 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3218842 binder 99 4172 00 08-20 Sensor/actuator connector Socket, straight No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218842 binder 99 4172 00 08-20 Sensor/actuator connector Socket, straight No. of pins (RJ): 8 1 pc(s)

Description

These seven series miniature circular connectors are suitable for a wide range of applications, thanks to a wide range of locking systems, contact layouts, IP protection types and connectors. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip solder, screw terminal and solder connections, stranded wire and molded cable. Like all Binder products, these miniature connectors are made of high quality materials for a long and reliable service life. Many are UL and VDE approved, some ASIG compliant.

Properties:

• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?