• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 4221 215 04-20 Right-angle plug Plug, right angle Total number of pins: 4 + PE Series (round connectors): 693

1/3
Image similar
Product type
Right-angle plug
Connector type
Plug, right angle
Total no. of pins
4 + PE
Connection
Screw terminal
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 4221 215 04 Series 693

  • RD24 angle plug
  • Number of pins 3+PE
  • 10.0 - 12.0 mm
  • unshielded
  • screw terminal
  • IP67
  • UL
  • ESTI+
  • VDE
  • PG13.5

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Continuous resistance ≤ 5 mΩ
  • Insulation class III
  • Over voltage category III
  • Pollution level 3
  • Material contact body PBT (UL94 V-0)
  • Cable diameter 10.0 - 12.0 mm
  • Mounting type: Cable mounting
Type

99 4221 215 04

Product type

Right-angle plug

Connector type

Plug, right angle

Total no. of pins

4 + PE

Connection

Screw terminal

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Seal

screws

Leading contact (PE)

Yes

Nominal voltage

400 V

600 V

Contact material

CuZn

AWG 14

Manufacturer part #

99 4221 215 04-20

Number of pins

4

max. cross section

2.50 mm²

Cross-section range

2.50 mm² (max)

RoHS-compliant

Yes

IP67

Series

693

Documents & Downloads

Datasheet

Datasheet 3216147 binder 99 4221 215 04-20 Right-angle plug Plug, right angle Total number of pins: 4 + PE Series (round connectors): 693

User & Safety Instructions

User & Safety Instructions 3216147 binder 99 4221 215 04-20 Right-angle plug Plug, right angle Total number of pins: 4 + PE Series (round connectors): 693

Description

Our range of power connectors is suitable for virtually any low and high voltage application, from safety and CCTV systems to fieldbus Ethernet components to AC and DC motors. Some models meet the needs of extreme environments, both indoors and outdoors. A variety of connection options are available, as locking systems bayonet, M23, M25 and RD24 locking are possible. Some models are ESTI+, UL and VDE approved. To extend the range of applications, users can choose between straight and right angle cable and flange versions.

Properties:

• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions

This text is machine translated.

What kind of Keyed Connectors are you looking for?