• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 4226 14 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 693 1 pc(s

1/3
Image similar
Product type
Junction box
Connector type
Socket, straight
Total no. of pins
7 + PE
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 4226 14 07 Series 693

  • RD24 cable socket
  • Number of pins 6+PE
  • 10.0 - 12.0 mm
  • unshielded
  • Soldering
  • IP67
  • UL
  • ESTI+
  • VDE
  • PG13.5

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Continuous resistance ≤ 5 mΩ
  • Insulation class III
  • Over voltage category III
  • Pollution level 3
  • Material contact body PBT (UL94 V-0)
  • Cable diameter 10.0 - 12.0 mm
  • Mounting type: Cable mounting
Type

99 4226 14 07

Product type

Junction box

Connector type

Socket, straight

Total no. of pins

7 + PE

Connection

Soldering

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Seal

screws

Leading contact (PE)

Yes

Nominal voltage

250 V

Contact material

CuSn

AWG 18

Manufacturer part #

99 4226 14 07-20

Number of pins

7

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

RoHS-compliant

Yes

IP67

Series

693

Documents & Downloads

Datasheet

Datasheet 3216159 binder 99 4226 14 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 693 1 pc(s

User & Safety Instructions

User & Safety Instructions 3216159 binder 99 4226 14 07-20 Junction box Socket, straight Total number of pins: 7 + PE Series (round connectors): 693 1 pc(s

Description

Our range of power connectors is suitable for virtually any low and high voltage application, from safety and CCTV systems to fieldbus Ethernet components to AC and DC motors. Some models meet the needs of extreme environments, both indoors and outdoors. A variety of connection options are available, as locking systems bayonet, M23, M25 and RD24 locking are possible. Some models are ESTI+, UL and VDE approved. To extend the range of applications, users can choose between straight and right angle cable and flange versions.

Properties:

• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions

This text is machine translated.

What kind of Keyed Connectors are you looking for?