• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 4841 00 19-20 Connector Plug, straight Total number of pins: 19 Series (round connectors): 440 1 pc(s)

1/3
Image similar
Product type
Connector
Connector type
Plug, straight
Total no. of pins
19
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 4841 00 19 Series 440

  • Push-Pull cable connector
  • Number of pins: 19
  • 4.0 - 8.0 mm
  • shieldable
  • Soldering
  • IP67

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: ≥ 10¹⁰ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category I
  • Pollution level 1
  • Material contact body PBT (UL94 V-0)
  • Cable diameter 4.0 - 8.0 mm
  • Mounting type: Cable mounting
Type

99 4841 00 19

Product type

Connector

Connector type

Plug, straight

Total no. of pins

19

Connection

Soldering

Content

1 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Seal

Push-Pull

Nominal voltage

60 V

Contact material

CuZn

Case material

PA GF

AWG 24

Manufacturer part #

99 4841 00 19-20

Number of pins

19

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

RoHS-compliant

Yes

IP67

Series

440

Documents & Downloads

Datasheet

Datasheet 3216174 binder 99 4841 00 19-20 Connector Plug, straight Total number of pins: 19 Series (round connectors): 440 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216174 binder 99 4841 00 19-20 Connector Plug, straight Total number of pins: 19 Series (round connectors): 440 1 pc(s)

Description

These seven series miniature circular connectors are suitable for a wide range of applications, thanks to a wide range of locking systems, contact layouts, IP protection types and connectors. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip solder, screw terminal and solder connections, stranded wire and molded cable. Like all Binder products, these miniature connectors are made of high quality materials for a long and reliable service life. Many are UL and VDE approved, some ASIG compliant.

Properties:

• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16

This text is machine translated.

What kind of Keyed Connectors are you looking for?