
Highlights & Details
binder 99-5113-15-05 Series 423 Miniature Circular Connector Nominal current (details): 6 A
- IP67
Technical specifications
- Type
99-5113-15-05
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
6 A
- Min. temperature
-30 °C
- Nominal current - rounded value
6 A
- Seal
Screws
- Nominal voltage
250 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
99-5113-15-05
- Cable Ø range
4 - 6 mm
- Number of pins
5
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- Feature
shielding option
IP67
- Series
423
- Type
Cable plug with shielding
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Soldering
- Temperature range
-30 - +95 °C
Documents & Downloads
Datasheet
Datasheet 738925 binder 99-5113-15-05 Series 423 Miniature Circular Connector Nominal current (details): 6 A
User & Safety Instructions
User & Safety Instructions 738925 binder 99-5113-15-05 Series 423 Miniature Circular Connector Nominal current (details): 6 A
Information
Information 738925 binder 99-5113-15-05 Series 423 Miniature Circular Connector Nominal current (details): 6 A
Description
· Robust metallic design
· Excellent EMC-properties
· Internal strain-relief clamp.
Frequently Bought Together
(*All information is plus legal VAT)€ 40.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























