• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 5121 760 06 Connector Total number of pins: 6 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
6
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
6 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M16 cable connector, number of poles: 6 (06-a), 4.1-7.8 mm, shielding, crimping (crimp contacts must be ordered separately), IP67, short version

Our service for you

Technical specifications

  • Series 423
  • Number of pins: 06
  • Connector design: Cable connector
  • Variation description: M16 IP67, 423 series, miniature connector
  • EMC-suitability: Shielded
  • Connection cross-section (mm): 0.14-1.00 mm²
  • Terminal cross section (AWG) AWG 26-18
  • Connection type: Crimping
  • Connector lock: Screw
  • Rated current (40 °C) 6.0 A.
  • Insulation class III
  • Overvoltage category II
  • Pollution level: 2
  • Rated voltage ( V ): 150 V.
  • Protection class IP67
  • Material housing: CuZn (nickel-plated brass)
  • Material contact body PBT
  • Material locking: CuZn (brass)
  • Cable outlet 4.1 - 7.8 mm
  • Safety features: The connector must not be loaded or disconnected. Non-observance as well as the improper use may lead to personal injury.
  • The plug connectors were developed for use in system, control and electrical device construction. It is up to the user to check whether the connectors can be used in other applications.
  • Connectors used in electric circuits with hazardous voltages should only be installed and used by, or under the supervision of, persons who are trained in electrical engineering, in compliance with the applicable regulations and standards.
  • IP67 and IP68 connectors are not suitable for underwater use. When used outdoors, the connectors must be separately protected against corrosion.
  • The plug connector is not suitable for mains voltages. Please pay attention to the degree of contamination and the over-voltage category.
  • To lock the cable connector with the device connector, the threaded ring is tightened hand-tight (approx. 50 cNm).
Type

99 5121 760 06

Product type

Connector

Total no. of pins

6

Connection

Crimp

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Seal

screws

Nominal voltage

150 V

Cable Ø (max.)

7.8 mm

Cable Ø up to

4.1 mm

Case material

Brass nickel plated

Manufacturer part #

99 5121 760 06

Cable Ø range

4.1 - 7.8 mm

Number of pins

6

RoHS-compliant

Yes

IP67

Crimp area AWG (max.)

18 awg

Crimp area AWG (min.)

26 awg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334969 binder 99 5121 760 06 Connector Total number of pins: 6 1 pc(s)

Description

Binder 99 5121 760 06 cable connector

This text is machine translated.

What kind of Keyed Connectors are you looking for?