
Image similar
99 5129 60 12
Connector
12
Soldering
1 pc(s)
3 A
3 A
screws
32 V
CuZn
7.8 mm
4.1 mm
Brass nickel plated
99 5129 60 12
4.1 - 7.8 mm
12
Yes
IP68
24 awg
User & Safety Instructions 3334976 binder 99 5129 60 12 Connector Total number of pins: 12 1 pc(s)