
Image similar
99 5152 60 14
Junction box
14
Soldering
1 pc(s)
3 A
3 A
screws
32 V
CuSn (bronze)
7.8 mm
4.1 mm
Brass nickel plated
99 5152 60 14
4.1 - 7.8 mm
14
Yes
IP68
24 awg
User & Safety Instructions 3334978 binder 99 5152 60 14 Junction box Total number of pins: 14 1 pc(s)