
1/3
Image similar
99 5171 40 08
Connector
Plug, straight
8
Soldering
1 pc(s)
5 A
5 A
screws
60 V
CuZn
Brass nickel plated
AWG 18
99 5171 40 08-20
8
0.75 mm²
0.75 mm² (max)
Yes
IP68
IP67
423
Datasheet 3216300 binder 99 5171 40 08-20 Connector Plug, straight Total number of pins: 8 Series (round connectors): 423 1 pc(s)
User & Safety Instructions 3216300 binder 99 5171 40 08-20 Connector Plug, straight Total number of pins: 8 Series (round connectors): 423 1 pc(s)