• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Accessory For Circular Connector Series 692 And 693

1/2
Product type
Bullet connector protective cap
Content
1 pc(s)
Type
08-2300-000-000
Factory colour
Black
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.99
-6 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder Accessory For Circular Connector Series 692 And 693

Our service for you

Technical specifications

Type

08-2300-000-000

Product type

Bullet connector protective cap

Factory colour

Black

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

08-2300-000-000

RoHS-compliant

Yes

Series

693

Type

Protective cover

Connection

-

Documents & Downloads

Datasheet

Datasheet 733373 binder Accessory For Circular Connector Series 692 And 693

User & Safety Instructions

User & Safety Instructions 733373 binder Accessory For Circular Connector Series 692 And 693

Information

Information 733373 binder Accessory For Circular Connector Series 692 And 693

Description

Protective cover for series 692 and 693.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)