• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-2807 ESD glove anti-static, latex-free, powder-free Size: S PVC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

PVC - gloves, size. S

  • In dispenser box
  • Cleanroom class 10
  • This text is machine translated.

Our service for you

Technical specifications

Product type

ESD glove

Type

A-2807

Size

S

Features

anti-static

latex-free

powder-free

Material

PVC

RoHS-compliant

Yes

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2992386 BJZ A-2807 ESD glove anti-static, latex-free, powder-free Size: S PVC

User & Safety Instructions

User & Safety Instructions 2992386 BJZ A-2807 ESD glove anti-static, latex-free, powder-free Size: S PVC

More interesting products

(*All information is plus legal VAT)