• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-2824 ESD mittens anti-static, powder-free Size: XL Latex

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1440 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

ESD mittens, black, size. XL

  • Powder-free
  • Rolled ends
  • Handy, textured finger tips
  • This text is machine translated.

Our service for you

Technical specifications

Product type

ESD mittens

Type

A-2824

Size

XL

Factory colour

Black

Features

anti-static

powder-free

Material

Latex

RoHS-compliant

Yes

Range of use

ESD

Content

1440 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992396 BJZ A-2824 ESD mittens anti-static, powder-free Size: XL Latex

More interesting products

(*All information is plus legal VAT)