• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-34062 A-34062 ESD Waste paper basket 18 l (Ø x H) 31 cm x 32 cm Plastic Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waste basket 18L

  • Circumferential grip edge
  • This text is machine translated.

Technical specifications

Product type

Waste paper basket

Capacity

18 l

Factory colour

Black

Material

Plastic

Range of use

ESD

Dim

(Ø x H) 31 cm x 32 cm

Height

32 cm

(Ø)

31 cm

Lid

No

Documents & Downloads

Datasheet

Datasheet 2992425 BJZ A-34062 A-34062 ESD Waste paper basket 18 l (Ø x H) 31 cm x 32 cm Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992425 BJZ A-34062 A-34062 ESD Waste paper basket 18 l (Ø x H) 31 cm x 32 cm Plastic Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)