• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Safe 330601 Waste paper basket 30 l (Ø x H) 31.5 cm x 49.2 cm Metal Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable waste basket SAFE 30L round black 330601 1pcs

  • Round trash can with flame extinguishing head for the preventive fire protection
  • Self-extinguishing flame-extinguishing head interrupts the oxygen supply and suffuses the flames
  • Made of steel with scratch-resistant epoxy resin coating
  • This text is machine translated.

Technical specifications

Product type

Waste paper basket

Capacity

30 l

Factory colour

Black

Material

Metal

Shape

circular

Dim

(Ø x H) 31.5 cm x 49.2 cm

Width

315 mm

Height

49.2 cm

(Ø)

31.5 cm

Fire-suppression rim

Yes

Volume

30 l

Length

315 mm

Weight

3245 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378285 Durable Safe 330601 Waste paper basket 30 l (Ø x H) 31.5 cm x 49.2 cm Metal Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)