• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-35059 ESD Waste paper basket 50 l (W x H x D) 36 x 65 x 36 cm Plastic Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Waste paper basket

Capacity

50 l

Factory colour

Black

Material

Plastic

Range of use

ESD

Dim

(W x H x D) 36 x 65 x 36 cm

Width

36 cm

Height

65 cm

Depth

36 cm

Lid

Yes

Documents & Downloads

Datasheet

Datasheet 2992420 BJZ A-35059 ESD Waste paper basket 50 l (W x H x D) 36 x 65 x 36 cm Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992420 BJZ A-35059 ESD Waste paper basket 50 l (W x H x D) 36 x 65 x 36 cm Plastic Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)