• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helit the german H6105895 Waste paper basket 18 l (Ø x H) 31.5 cm x 33.5 cm Polypropylene Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Helit trash around 31.5 x 33.5 cm (Ø x H) 18 l with grip edge polypropylene black

  • Round
  • Dimensions: 31.5 x 33.5 cm (Ø x H)
  • Volume: 18 l
  • With grip edge
  • Material: Polypropylene
  • 1 bin

Technical specifications

Product type

Waste paper basket

Promotional item type

the german

Capacity

18 l

Factory colour

Black

Material

Polypropylene

Shape

circular

Dim

(Ø x H) 31.5 cm x 33.5 cm

Width

31.5 cm

Height

33.5 cm

Depth

31.5 cm

(Ø)

31.5 cm

Ashtray

No

Lid

No

Flame-proof

No

Edge profile handle

Yes

Fire-suppression rim

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554459 Helit the german H6105895 Waste paper basket 18 l (Ø x H) 31.5 cm x 33.5 cm Polypropylene Black 1 pc(s)

Description

Waste paper baskets of Helit are available in different colors and sizes, so that the right for every need and taste can be chosen. By means of additionally available inserts with or without cover, these waste paper baskets ideal for waste separation. With separately available attachment rings supplied in 7 colors can be both the waste Booties on 18 liter waste-paper basket attached, as well as the abfallart be marked. We recommend waste bags 35 l.

This text is machine translated.

Features

  • Trash

Hints

6105895 HELIT TRASH H18L BLK

More interesting products

(*All information is plus legal VAT)