• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-64484 ESD glove heat-proof Size: L Polyamide, Carbonised fibre

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Abrasion resistance level 4
  • Cut strength level 3
  • Tear resistance level 4
  • Breakdown voltage level 3
  • Mobility Level 5
Product type

ESD glove

Type

A-64484

Size

L

Factory colour

Black/grey

Features

heat-proof

Material

Polyamide

Carbonised fibre

RoHS-compliant

Yes

Range of use

ESD

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 2992383 BJZ A-64484 ESD glove heat-proof Size: L Polyamide, Carbonised fibre

User & Safety Instructions

User & Safety Instructions 2992383 BJZ A-64484 ESD glove heat-proof Size: L Polyamide, Carbonised fibre

Description

Heat-resistant ESD gloves with nitrile coated palm surfaces.

This text is machine translated.

Features

  • 80% Polyamid
  • 20% carbonated fibers

More interesting products

(*All information is plus legal VAT)