• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-64489 ESD glove cut-resistant Size: XXL Polyethylene (PE), Nylon, Spandex, Carbonised fibre

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Abrasion resistance level 4
  • Cut strength level 3
  • Tear resistance level 4
  • Breakdown voltage level 2
  • Mobility Level 5
Product type

ESD glove

Type

A-64489

Size

XXL

Factory colour

Grey

Features

cut-resistant

Material

Polyethylene (PE)

Nylon

Spandex

Carbonised fibre

RoHS-compliant

Yes

Range of use

ESD

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 2992380 BJZ A-64489 ESD glove cut-resistant Size: XXL Polyethylene (PE), Nylon, Spandex, Carbonised fibre

User & Safety Instructions

User & Safety Instructions 2992380 BJZ A-64489 ESD glove cut-resistant Size: XXL Polyethylene (PE), Nylon, Spandex, Carbonised fibre

Description

Cut-resistant ESD gloves with PU-coated palm

This text is machine translated.

Features

  • 57% Polyethylene
  • 20% Nylon
  • 20% spandex
  • 3% carbonated fibers

More interesting products

(*All information is plus legal VAT)