• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

BJZ Bubble wrap A-34362 PE (L x W) 75 m x 0.4 m Rose 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD bubble wrap roll, width: 400 mm

  • Pink
  • anti-static
  • 3-layered ESD air cushion foil with permanent anti-static
  • Reliable protection against electrostatic discharge and shock
  • Surface resistance according to DIN IEC 60167

Technical specifications

  • Operating temperature --40°C to +70°C.
Product type

Bubble wrap

Width

0.4 m

Length

75 m

Nub dimentions

Durchmesser: ca. 10 mm, Höhe: ca. 4 mm

Material

PE

Factory colour

Rose

Window

No

Tear-open strip

No

Padding material

Bubble wrap

Outer dimensions

400 mm x 75 m

Separate recycling of components

No

Cardboard core

Yes

Product type description

ESD Luftpolsterfolie

Type description

A-34362

Promotional item type

Anti-static bubble wrap

Material

Water soluble, indifferential, non dispersible fixed plastic with permanent anti-static agent

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846361 BJZ Bubble wrap A-34362 PE (L x W) 75 m x 0.4 m Rose 1 pc(s)

Datasheet 3846361 BJZ Bubble wrap A-34362 PE (L x W) 75 m x 0.4 m Rose 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3846361 BJZ Bubble wrap A-34362 PE (L x W) 75 m x 0.4 m Rose 1 pc(s)

Description

The ESD bubble wrap A-34362 provides optimum protection for sensitive electronic components. Thanks to its 3-layered design with permanent anti-static, it reliably protects against electrostatic discharges as well as mechanical damage during transport and storage.

This text is machine translated.

Features

  • Permanent anti-static foil equipment
  • 3-layered film structure Temperature-resistant from -40 °C to +70 °C.
  • Food safe according to BfR
  • Material recyclable/recyclable

Scope of delivery

  • 1x roll ESD bubble wrap (400 mm x 75 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.