• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7159-100 Address labels 63.5 x 33.9 mm Paper White 2400 pc(s) Permanent adhesive Inkjet printer, Laser

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2400 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Avery L7159-100 addressing label

  • White paper labels with reliable adhesive strength. Extra strong label materialPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsideal for C6Suitable for all common laser printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Address labels

Label size

63.5 x 33.9 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

2400 pc(s)

Format

Rectangular

Rounded corners

Label width

63.5 mm

Label height

33.9 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Address

Shipping

Frank

Universal

Printable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883305 Avery-Zweckform L7159-100 Address labels 63.5 x 33.9 mm Paper White 2400 pc(s) Permanent adhesive Inkjet printer, Laser

Description

You’ve only got one pair of hands, but dozens of jobs on your to-do list. And that direct mail at the top of your list needs to be sent by 5pm today! But how can you get it done in double quick time? Mailings are made easier when you use the unique QuickPEEL™ feature. You simply divide the sheet along the perforation to expose the label edges and then peel and apply to your C6 envelopes. You can also peel and apply in the normal way. Avery EcoFriendly QuickPEEL™ Labels don’t just save you time, they can help protect the environment too. This value pack is great for large mailings. - These addressing labels are easier to peel and faster to apply with the unique QuickPEEL™ feature- Suitable for C6 envelopes, with 24 labels per sheet- Guaranteed Jam Free™ with outstanding print quality- FSC certified labels made with paper from well-managed forests- Eco-friendly labels can be fully recycled as part of paper waste

Features

  • Thanks QuickPEEL Peel
  • This label sheets are specially equipped for easy removal from the sheet and stick

More interesting products

(*All information is plus legal VAT)