
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
4% = € 0.37
€ 8.87
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 8 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Avery Zweckform L4775-8 Weather-proof film labels, 210 x 297 mm, 8 sheets/8 labels, white
Highlights & Details
- Durable, white film labels for strong and permanent adhesionOil, dirt, UV & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for permanent markings indoors and outdoors. For signage, inventory, storage and shelf identificationSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Label film
- Label size
210 x 297 mm
- Label material
Polyester film
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
8 pc(s)
- Format
Rectangular
- Label width
210 mm
- Label height
297 mm
- Format
A4
- Contents
8 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Universal
Label
Labeling
Ornamental
Organizing
Shipping
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594847 Avery-Zweckform L4775-8 Label film 210 x 297 mm Polyester film White 8 pc(s) Permanent adhesive Laser, colour, Laser pri
Description
The white, weather-proof labels L4775-8 in 210 x 297 mm format for Avery ZWECKFORM laser printers are characterized by their extreme durability both indoors and outdoors. 8 matt coated polyester film labels on 8 sheets. Due to their strong, permanent adhesion, they are particularly suitable for weatherproof and permanent marking. The tear and water-proof film labels are much more durable than paper labels, oil, dirt, UV and temperature resistant (-20° to +80°C), seawater-resistant and washable.Design and print your weather-proof stickers quickly and easily - with the free Avery purpose form label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
This text is machine translated.
This text is machine translated.





















