• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europe 100 ELA027 All-purpose labels 210 x 297 mm Paper White 100 pc(s) Permanent adhesive Inkjet printer, Laser printer

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Excellent value for money
  • Excellent adhesion for a reliable application
  • Secure printer run by round security edge
  • Clear print image, no blurring
  • For all popular printers and copiers

Technical specifications

Product type

All-purpose labels

Label size

210 x 297 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

100 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818224 Europe 100 ELA027 All-purpose labels 210 x 297 mm Paper White 100 pc(s) Permanent adhesive Inkjet printer, Laser printer

Description

The Europe 100 universal labels in premium quality are distinguished by their excellent adhesion, a clear print image and your secure printer throughput. Perfect for all applications in the office and at home. For all popular inkjet, laser, color laser printers and copiers.

Europe 100 offers you a wide variety of helpful products for use in the office and at home. At a fair price, you get excellent adhesive labels, high-gloss photo paper, overhead and T-Shirt foil.

This text is machine translated.

Scope of delivery

  • Labels.

More interesting products

(*All information is plus legal VAT)