• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery L7676-25 Labels 50 Pack

EAN:
Part number:
Item no:
Eco
1/11
Fast track dispatch on Fri 23 Oct

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery L7676-25 Labels 50 Pack

  • For professional CD label
  • Printable with ink jet or laser printer
  • Free Software-Download on www.europe.avery.com
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

CD labels

Label size

Ø 117 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

50 pc(s)

Format

Circular

Label width

117 mm

Label height

117 mm

Label diameter

117 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

CD/DVD/storage media

Labeling

Shape

Marking

Sort

Organizing

Printable

Yes

Features

Opaque

Fully writable

Suitable for

Ink jet, Laser, Colour laser

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914270 Avery L7676-25 Labels 50 Pack

Description

The white, opaque CD labels L7676-25 in a round SuperSize format Ø 117 mm from AVERY ARE perfectly suited to professional CD writing. 50 CD stickers on 25 sheets. Thus you can rely on an absolutely jam-free running of printer without adhesive deposits in the printer and on a pin-sharp printing image without smudging. The CD labels are also fitted with convenient retaining straps which enable easy and central application. Design and print your CD labels quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality standards, high environmental requirements and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from sustainably managed forests.

This text is machine translated.

Features

  • Super Size (Up to the core hole)

More interesting products

(*All information is plus legal VAT)