• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L6113-20 Safety stickers 45.7 x 21.2 mm Polyester film White 960 pc(s) Permanent adhesive Laser printer,

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 960 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Safety stickers

Label size

45.7 x 21.2 mm

Label material

Polyester film

Factory colour

White

Adhesion

Permanent adhesive

Content

960 pc(s)

Format

Rectangular

Rounded corners

Label width

45.7 mm

Label height

21.2 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser printer

Copier

Manual labeling

Use

Marking

Point out

Organizing

Labeling

Universal

Safety

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883302 Avery-Zweckform L6113-20 Safety stickers 45.7 x 21.2 mm Polyester film White 960 pc(s) Permanent adhesive Laser printer,

Description

Durable non-tear polymer labels. Special label construction reveals "STOP" message upon attempted removal, and lower layer of label will not remove. \r\rAmount per sheet - 48. \r

More interesting products

(*All information is plus legal VAT)