• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L7120-25 QR code stickers 35 x 35 mm Paper White 875 pc(s) Permanent adhesive Inkjet printer, Laser prin

EAN:
Part number:
Item no:
Eco
1/10
Fast track dispatch on Tue 27 Oct

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 875 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L7120-25 square labels, A4, 35 x 35 mm, 25 sheets/875 labels, white

  • White paper labels with reliable adhesive strength. 100% opaqueClear print without smudging thanks to the best toner and ink anchoringEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsideal for eye-catching and decorative markings and labelsSuitable for all common laser and inkjet printers - guaranteed without any stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

QR code stickers

Label size

35 x 35 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

875 pc(s)

Format

Square

Label width

35 mm

Label height

35 mm

Format

A4

Contents

25 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Marking

Marking

Highlight

Printable

Yes

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883160 Avery-Zweckform L7120-25 QR code stickers 35 x 35 mm Paper White 875 pc(s) Permanent adhesive Inkjet printer, Laser prin

Description

The white square labels L7120-25 with a format of 35 x 35 mm from AVERY ZWECKFORM are ideal for conspicuous marking of products, for QR codes or for labeling in the office and household. 875 permanent adhesive labels on 25 sheets. Thanks to the best toner and ink anchoring, you get a clear print image without blurring. You can rely on a completely non-sticking printer run without adhesive deposits in the printer. Design and print your square stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions suitable for all common laser and inkjet printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)