• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8964 Label film 210 x 297 mm Film Transparent 10 pc(s) Permanent adhesive Inkjet printer

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Herma ink-jet films, self adhesive

  • Professional labelling
  • Suitable for use with all ink-jet printers
  • Can be cut to required size after printing
  • Oval graphic with the text 'HERMA Quality Made in Germany', set against a background in black, red, and gold, the colours of the German flag.

Technical specifications

Product type

Label film

Label size

210 x 297 mm

Label material

Film

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

10 pc(s)

Format

Rectangular

Label width

210 mm

Label height

297 mm

Format

A4

Contents

10 Sheet

Suitable for

Inkjet printer

Features

Writable

Optimised for inkjet printers

Suitable for

Inkjet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 995595 Herma 8964 Label film 210 x 297 mm Film Transparent 10 pc(s) Permanent adhesive Inkjet printer

Description

Self adhesive films suitable for use with all ink-jet printers. With special surface coating for optimal ink absorption. Ideal for all types of labelling and marking.

More interesting products

(*All information is plus legal VAT)