
Highlights & Details
ESD bubble wrap roll in dispenser box, width: 300 mm
- 3-layered ESD air padding film directly in convenient dispenser box
- Perforated every 50 cm for easy cutting and portioning
- Surface resistance according to DIN IEC 60167
- Box dimensions: 550 x 550 x 320 mm (film width: 300 mm, length: 75 m)
Technical specifications
- Surface resistance according to DIN IEC 60167
- Operating temperature --40°C to +70°C.
- Toxicology: Virtually non-toxic
- Product type
Bubble wrap
- Width
0.3 m
- Length
75 mm
- Nub dimentions
Noppendurchmesser: 10 mm, Noppenhöhe: ca. 4 mm
- Material
PE
Corrugated cardboard
- Factory colour
Pink
Brown
- Window
No
- Tear-open strip
Yes
- Padding material
Bubble wrap
- Outer dimensions
550 x 550 x 320 mm
- Separate recycling of components
Yes
- Product type description
ESD-Luftpolsterfolie im Spenderkarton
- Type description
A-34369
- Promotional item type
Anti-static air cushion foil in the dispenser box
- Material
3-layered film (100 µm thickness) with permanent anti-static in dispenser box made of cardboard
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3846363 BJZ Bubble wrap A-34369 PE, Corrugated cardboard (L x W) 75 mm x 0.3 m Pink, Brown 1 pc(s)
Datasheet 3846363 BJZ Bubble wrap A-34369 PE, Corrugated cardboard (L x W) 75 mm x 0.3 m Pink, Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3846363 BJZ Bubble wrap A-34369 PE, Corrugated cardboard (L x W) 75 mm x 0.3 m Pink, Brown 1 pc(s)
Description
This text is machine translated.
Features
- Supplied in a dispenser box ready for immediate use
- Perforation every 50 cm
- Permanent anti-static
- 3-layered film structure
- Material recyclable
- Safe in direct contact with food (BfR)
Scope of delivery
- 1x donor cardboard including 1 roll ESD-air cushion foil (300 mm x 75 m)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


