• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-186 151 ESD PG plug 4.5 mm stud and socket

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

European earth plug

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ C-186 151 ESD PG plug 4.5 mm stud and socket

Technical specifications

Product type

ESD PG plug

Type

C-186 151

Factory colour

Black

Connection

4.5 mm stud and socket

Protective resistor

1 MΩ

RoHS-compliant

Yes

Range of use

ESD

Type

3 push button connections 4.5 mm

Documents & Downloads

Certificate

Certificate 189426 BJZ C-186 151 ESD PG plug 4.5 mm stud and socket

Description

The plug allows the direct connection of grounding wires to the grounding line of the mains voltage, in electro-statically protected areas.

Scope of delivery

  • Without cable.