• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-189 149 ESD PG plug 10.3 mm stud and socket

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

European earth plug

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ C-189 149 ESD PG plug 10.3 mm stud and socket

Technical specifications

Product type

ESD PG plug

Type

C-189 149

Factory colour

Black

Connection

10.3 mm stud and socket

Protective resistor

1 MΩ

RoHS-compliant

Yes

Range of use

ESD

Type

3 push button connections 10.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 189438 BJZ C-189 149 ESD PG plug 10.3 mm stud and socket

Certificate

Certificate 189438 BJZ C-189 149 ESD PG plug 10.3 mm stud and socket

Description

The plug allows the direct connection of grounding wires to the grounding line of the mains voltage, in electrostatically protected areas.

Scope of delivery

  • Without cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)