• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-191 086 ESD earth cable 2.40 m 10.3 mm stud and socket, 4 mm stud and socket

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing conduction

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Stretchable length of cable: 2.4 m (Spiral cable)
Product type

ESD earth cable

Type

C-191 086

Factory colour

Black

Connection

10.3 mm stud and socket

4 mm stud and socket

Cable length

2.40 m

Protective resistor

1 MΩ

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 189401 BJZ C-191 086 ESD earth cable 2.40 m 10.3 mm stud and socket, 4 mm stud and socket

Certificate

Certificate 189401 BJZ C-191 086 ESD earth cable 2.40 m 10.3 mm stud and socket, 4 mm stud and socket

Description

Spiral cable push button 4 mm and Ring spring-push button 10.3 mm. Stretchable length of 2.4 m. Fulfils the requirements of IEC 61340-5-1 standard

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)