• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DR-INF-KK-10 ESD push-button adapter 10 mm stud and socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

310 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push button adapter 10 mm

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD push-button adapter

Type

DR-INF-KK-10

Factory colour

Silver

Connection

10 mm stud and socket

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1571690 TRU COMPONENTS DR-INF-KK-10 ESD push-button adapter 10 mm stud and socket

User & Safety Instructions

User & Safety Instructions 1571690 TRU COMPONENTS DR-INF-KK-10 ESD push-button adapter 10 mm stud and socket

Description

The 10 mm button adapter couples similar connections to each other. The basic material brass is equipped with a nickel coating.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)