• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD wrist strap 2.5 m 10 mm stud and socket Bag

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS ESD wrist strap, spiral cable 2.5 m, alligator clip, push button 10 mm, green

  • Surface resistance: 1 MΩ
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1
  • Suitable for left- and right-handed users
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Packaging type

Bag

Product type

ESD wrist strap

Factory colour

Green

Connection

10 mm stud and socket

Cable length

2.5 m

Material

Polyurethane

Protective resistor

1 MΩ

Width

100 mm

Height

20 mm

Length

150 mm

Dim

(L x W x H) 150 x 100 x 20 mm

Range of use

ESD

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 3594149 TRU COMPONENTS ESD wrist strap 2.5 m 10 mm stud and socket Bag

User & Safety Instructions

User & Safety Instructions 3594149 TRU COMPONENTS ESD wrist strap 2.5 m 10 mm stud and socket Bag

Description

This ESD wrist strap protects sensitive electronics from electrostatic discharge. Through direct skin contact and the connection to the earthing line, the charges of the human body are safely transferred to the earth.

Fast dissipation
Electrostatic charges are removed in less than 0.1 seconds to prevent damage to components.

Reliable Protection
An integrated 1-Megaohm resistor provides for additional security while working with electronic devices.

Flexible connection
The set has a 2.5 m spiral cable with a 10 mm push button and a alligator clamp for an easy earthing.

Individual fit
The wristband is adjustable, in order to ensure the necessary skin contact reliably and comfortably for the function.

This text is machine translated.

Scope of delivery

  • Wrist strap
  • PU coil cord, 2.5 m
  • Alligator

More interesting products

(*All information is plus legal VAT)