• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12351668 ESD German earthing plug 3x push button connection 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

902 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD German earthing plug 3x push button connection

  • Optimum connection of ESD protection components with earth potential as a round connection point for personal grounding
  • EBP Earth Bonding Point
  • EPA-compatible for working in electrostatically protected areas (ESD workplace/ESD protection zone)
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD PG plug

Factory colour

Yellow

Connection

10 mm stud and socket

10 mm stud and socket

10 mm stud and socket

Material

ABS plastic

Leak resistance

1 MΩ

Width

50 mm

Height

50 mm

Length

70 mm

Dim

(L x W x H) 70 x 50 x 50 mm

Range of use

ESD

Surface resistance

1 M Ω

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3087917 TRU COMPONENTS TC-12351668 ESD German earthing plug 3x push button connection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3087917 TRU COMPONENTS TC-12351668 ESD German earthing plug 3x push button connection 1 pc(s)

Description

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)